1825360-1 | Alcoswitch

DIP switche, Off-On, 2 pole, straight, 1 A/5 VDC, 1825360-1

Order No.: 19G1391
EAN: 4099889204872
MPN:
1825360-1
ADE02A04
Series: ADE
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 20,880 pcs.
Leadtime: 1 Week **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
240 pcs.
0.4522 €
960 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIP Switch, 1825360-1, Alcoswitch

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: No, DIP & SIP Switch Type: DIP, Actuator Style: Extended,Slide, Number of Positions: 2, Number of Switches: 2, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 5 VDC, Actuator Color: White, Contact Mating Area Plating Thickness: , DIP & SIP Switch Contact Mating Area Plating Material: Gold Flash, Auto-Insertable: Yes, DIP & SIP Switch Contact Current Rating: 1 A, Contact Base Material: Copper Alloy, Termination Post Length: 4 mm, Mounting Angle: Vertical, DIP & SIP Switch Mounting Type: Through Hole, DIP & SIP Switch Housing Color: Black, DIP & SIP Switch Housing Material: Polyphenylene Sulfide (PPS), DIP & SIP Switch Centerline: 2.54 mm, Height: 3.5 mm, Operating Temperature Range: -30 – 85 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 60

Technical specifications
Connection PCB pin
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 2 pole
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Shift position Off-On
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Pin number
Connection
Design
contact surface
Version
Grid
Actuation
Shift position
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Pin number
Connection
Design
contact surface
Version
Grid
Actuation
Shift position
DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1825057-3
Order No.:
 17G752
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825057-3
Available: 352 pcs. Leadtime: 40 Weeks **
Total Price: 11.54 € *
10 pcs.
1.1543 €
35 pcs.
1.0591 €
280 pcs.
0.8449 €
1 A/5 VDC
4 pole
PCB pin
straight
gold-plated
DIP switche
2.54 mm
on top
Off-On
DIP switche, Off-On, 6 pole, straight, 1 A/5 VDC, 1825057-5
Order No.:
 17G754
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825057-5
Available: 255 pcs. Leadtime: 16 Weeks ** Next delivery: 75 pcs. on 2024-04-24
Total Price: 1.43 € *
1 pcs.
1.4280 €
25 pcs.
1.2138 €
100 pcs.
1.1305 €
250 pcs.
1.0710 €
1000 pcs.
0.9758 €
1 A/5 VDC
6 pole
PCB pin
straight
gold-plated
DIP switche
2.54 mm
on top
Off-On
DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 1-1825058-9
Order No.:
 19G1404
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1825058-9
Available: 0 pcs. Available in 5 Days: 19,200 pcs. Leadtime: 1 Week **
Total Price: 0.80 € *
160 pcs.
0.8046 €
560 pcs.
0.7878 €
1 A/5 VDC
8 pole
gull-wing
straight
gold-plated
DIP switche
2.54 mm
on top
Off-On
DIP switche, Off-On, 2 pole, straight, 1 A/5 VDC, 1825360-1
Order No.:
 19G1391
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825360-1
Available: 0 pcs. Available in 5 Days: 20,880 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
240 pcs.
0.4522 €
960 pcs.
0.4284 €
1 A/5 VDC
2 pole
PCB pin
straight
gold-plated
DIP switche
2.54 mm
on top
Off-On
DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1825360-3
Order No.:
 19G1396
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825360-3
Available: 0 pcs. Available in 5 Days: 5,809 pcs. Leadtime: 1 Week **
Total Price: 0.52 € *
210 pcs.
0.5236 €
875 pcs.
0.4998 €
1 A/5 VDC
4 pole
PCB pin
straight
gold-plated
DIP switche
2.54 mm
on top
Off-On
DIP switche, Off-On, 2 pole, straight, 1 A/5 VDC, 1825057-1
Order No.:
 17G750
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825057-1
Available: 0 pcs. Available in 5 Days: 4,440 pcs. Leadtime: 1 Week **
Total Price: 0.58 € *
180 pcs.
0.5831 €
900 pcs.
0.4998 €
1 A/5 VDC
2 pole
PCB pin
straight
gold-plated
DIP switche
2.54 mm
on top
Off-On
DIP switche, Off-On, 10 pole, straight, 1 A/5 VDC, 1825360-6
Order No.:
 19G1408
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825360-6
Available: 0 pcs. Available in 5 Days: 6,028 pcs. Leadtime: 1 Week **
Total Price: 1.05 € *
90 pcs.
1.0472 €
450 pcs.
0.9877 €
1 A/5 VDC
10 pole
PCB pin
straight
gold-plated
DIP switche
2.54 mm
on top
Off-On
DIP switche, Off-On, 12 pole, straight, 1 A/5 VDC, 1-1825057-0
Order No.:
 17G760
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1825057-0
Available: 0 pcs. Available in 5 Days: 4,012 pcs. Leadtime: 1 Week **
Total Price: 2.20 € *
42 pcs.
2.2015 €
210 pcs.
2.1658 €
1 A/5 VDC
12 pole
PCB pin
straight
gold-plated
DIP switche
2.54 mm
on top
Off-On
DIP switche, Off-On, 9 pole, straight, 1 A/5 VDC, 1825057-8
Order No.:
 19G1406
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825057-8
Available: 0 pcs. Available in 5 Days: 1,529 pcs. Leadtime: 1 Week **
Total Price: 1.11 € *
90 pcs.
1.1067 €
405 pcs.
1.0710 €
1 A/5 VDC
9 pole
PCB pin
straight
gold-plated
DIP switche
2.54 mm
on top
Off-On
DIP switche, Off-On, 7 pole, straight, 1 A/5 VDC, 1825057-6
Order No.:
 19G1402
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825057-6
Available: 0 pcs. Available in 5 Days: 800 pcs. Leadtime: 1 Week **
Total Price: 1.45 € *
60 pcs.
1.4518 €
1 A/5 VDC
7 pole
PCB pin
straight
gold-plated
DIP switche
2.54 mm
on top
Off-On
DIP switche, Off-On, 6 pole, straight, 1 A/5 VDC, 1825360-4
Order No.:
 19G1400
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825360-4
Available: 0 pcs. Available in 5 Days: 6,018 pcs. Leadtime: 1 Week **
Total Price: 0.82 € *
150 pcs.
0.8211 €
1100 pcs.
0.7735 €
1 A/5 VDC
6 pole
PCB pin
straight
gold-plated
DIP switche
2.54 mm
on top
Off-On
DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 1825057-7
Order No.:
 17G756
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825057-7
Available: 150 pcs. Leadtime: 4 Weeks **
Total Price: 1.07 € *
1 pcs.
1.0710 €
20 pcs.
0.9163 €
100 pcs.
0.8330 €
260 pcs.
0.7854 €
1 A/5 VDC
8 pole
PCB pin
straight
gold-plated
DIP switche
2.54 mm
on top
Off-On
DIP switche, Off-On, 5 pole, straight, 1 A/5 VDC, 1825057-4
Order No.:
 19G1399
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825057-4
Available: 0 pcs. Leadtime: 40 Weeks **
Total Price: 1.30 € *
90 pcs.
1.2971 €
420 pcs.
1.2019 €
870 pcs.
1.1662 €
1 A/5 VDC
5 pole
PCB pin
straight
gold-plated
DIP switche
2.54 mm
on top
Off-On
DIP switche, Off-On, 10 pole, straight, 1 A/5 VDC, 1825057-9
Order No.:
 19G1407
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825057-9
Available: 0 pcs. Leadtime: 40 Weeks **
Total Price: 2.02 € *
60 pcs.
2.0230 €
360 pcs.
1.8326 €
660 pcs.
1.7612 €
1410 pcs.
1.6898 €
1800 pcs.
1.6184 €
1 A/5 VDC
10 pole
PCB pin
straight
gold-plated
DIP switche
2.54 mm
on top
Off-On
DIP switche, Off-On, 2 pole, straight, 1 A/5 VDC, 1825058-1
Order No.:
 19G1392
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825058-1
Available: 0 pcs. Leadtime: 40 Weeks **
Total Price: 0.81 € *
180 pcs.
0.8092 €
1 A/5 VDC
2 pole
gull-wing
straight
gold-plated
DIP switche
2.54 mm
on top
Off-On