1825098-1 | Alcoswitch

Pushbutton switch, 1 pole, black, unlit , 0.4 A/20 V, 1825098-1

Order No.: 19G1083
EAN: 4099889194265
MPN:
1825098-1
TPC11CGPC004
Series: TPC
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
14.2919 € *
Available: 0 pcs.
Leadtime: 70 Weeks **
Total Price:
14.29 € *
Price list
Quantity
Price per unit*
250 pcs.
14.2919 €
500 pcs.
13.8635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 1825098-1, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, Panel Cutout Size: 5 (Diameter) mm, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 20 VDC, Actuator Material: Thermoplastic, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 10-48, Actuator Color: Black, Contact Base Material: Copper Alloy, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: Printed Circuit, Mounting Angle: Vertical, Push Button Switch Mounting Type: Through Hole, Low Profile: No, Process Sealed: Yes, Actuator Length: 3.4 mm, Temperature Rating: Standard.

Technical specifications
Connection PCB pin
Design round
Printed No
illuminated No
Actuator colour black
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.4 A/20 V
Vandal-proof No
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes