1825097-6 | Alcoswitch

Pushbutton switch, 1 pole, black, unlit , 0.4 A/20 V, 1825097-6

Order No.: 19G1076
EAN: 4099889194227
MPN:
1825097-6
TPB11CGRA004
Series: TPB
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Available in 5 Days: 57,913 pcs.
Leadtime: 1 Week **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
20 pcs.
5.4502 €
80 pcs.
5.3431 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 1825097-6, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 20 VDC, Actuator Material: Thermoplastic, Actuator Profile: Extended, Bushing Style: Unthreaded, Actuator Color: Black, Contact Base Material: Copper Alloy, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: Printed Circuit, Mounting Angle: Right Angle, Push Button Switch Mounting Type: Through Hole, Low Profile: No, Process Sealed: No, Actuator Length: 3.4 mm, Temperature Rating: Standard.

Technical specifications
Connection PCB pin
Design round
Printed No
illuminated No
Actuator colour black
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.4 A/20 V
Vandal-proof No
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead