1825096-5 | Alcoswitch

Pushbutton switch, 1 pole, red, unlit , 0.4 A/20 V, 1825096-5

Order No.: 19G1070
EAN: 4099889194180
MPN:
1825096-5
TPA11CGRA204
Series: TPA
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
10.353 € *
Available: 0 pcs.
Leadtime: 85 Weeks **
Total Price:
10.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.353 €

Push Button Switch, 1825096-5, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 20 VDC, Actuator Material: Thermoplastic, Actuator Profile: Extended, Actuator Color: Red, Contact Base Material: Copper Alloy, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: Printed Circuit, Mounting Angle: Right Angle, Push Button Switch Mounting Type: Through Hole, Low Profile: No, Process Sealed: No, Actuator Length: 3.84 mm, Temperature Rating: Standard.

Technical specifications
Connection PCB pin
Design round
Printed No
illuminated No
Actuator colour red
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.4 A/20 V
Vandal-proof No
Logistics
Country of origin GB
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes