1825095-3 | Alcoswitch

Pushbutton, 1 pole, black, unlit , 0.4 A/20 V, 1825095-3

Order No.: 19G1062
EAN: 4099889194142
MPN:
1825095-3
TP11CGRA004
Series: TP
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: 69 Weeks **
Total Price:
6.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
6.1761 €

Push Button Switch, 1825095-3, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Rectangular, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 20 VDC, Actuator Material: Thermoplastic, Actuator Profile: Flush, Bushing Style: Unthreaded, Actuator Color: Black, Contact Base Material: Copper Alloy, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: Printed Circuit, Mounting Angle: Right Angle, Push Button Switch Mounting Type: Through Hole, Low Profile: No, Process Sealed: Yes, Actuator Length: 3.27 mm, Temperature Rating: Standard.

Technical specifications
Connection PCB pin
Design square
Printed No
illuminated No
Actuator colour black
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.4 A/20 V
Vandal-proof No
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes