1823500-1 | TE Connectivity

Cover cap for automotive connector, 1823500-1

Order No.: 36P4213
EAN: 4099889909159
MPN:
1823500-1
Series: LEAVYSEAL
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
2.142 €

Cable ecxit cover, 1823500-1, TE Connectivity

Protection and strain relief accessory type: cover-cable exit, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 62, Cable exit angle: 90° (right angle), Primary product color: black, Primary product material: PA GF, Strain relief: with, Cable bundle diameter: 28.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, UL flammability rating: UL 94V-0, .

Technical specifications
Suitable for automotive connector
Accessory Type cover cap
Logistics
Country of origin TH
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes