1813123-1 | TE Connectivity
Adjustment plate, 1813123-1
Unit Price (€ / pc.)
18.3617 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Other Automotive Connector Accessories, 1813123-1, TE Connectivity
Automotive Connector Accessory Type: Alignment Plate, Connector System: Wire-to-Wire, Number of Positions: 39,62, Primary Product Material: PBT GF, Primary Product Color: Black, Operating Temperature Range: -40 - 140 °C, UL Flammability Rating: UL 94-HB, Packaging Quantity: 32., Serviceable: Yes
Technical specifications
Accessory Type | Adjustment plate |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |