178499-1 | AMP
Pin header, 6 pole, pitch 3.96 mm, angled, natural, 178499-1
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
PCB Connection System, 178499-1, AMP
Wire-to-Board, Printed Circuit Board, Right Angle, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon 6/6 GF
- Housing Color: natural
- Orientation: angled
- Number of positions: 6
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 9 A
- Centerline (Pitch): 3.96 mm
- Sealable: No
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 9 A | |
Orientation | angled | |
Pin number | 6 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |