1761014-3 | AMP

Cage assembly, angled, 1761014-3

Order No.: 37P2491
EAN: 4099889824292
MPN:
1761014-3
AMP
default L
Image may differ
Unit Price (€ / pc.)
11.6144 € *
Available: 0 pcs.
Available in 5 Days: 5,288 pcs.
Leadtime: 1 Week **
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
10 pcs.
11.6144 €
40 pcs.
10.9242 €
*incl. VAT plus shipping costs
**Subject to prior sale

SFP/SFP+/zSFP+, 1761014-3, AMP

Cage Type: Ganged, Pluggable I/O Product Type: Cage Assembly, Integrated Lightpipes: No, Connector System: Cable-to-Board, Sealable: No, Port Matrix Configuration: 1 x 2, Number of Ports: 2, Data Rate (Max): 4 Gb/s, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, PCB Mounting Style: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Operating Temperature Range: -55 – 85 °C, Pluggable I/O Applications: SFP, Circuit Application: Signal, EMI Containment Feature Type: EMI Springs, Included Lightpipe: No

Technical specifications
Connection press-fit
Number of rows 1
Version cage assembly
Orientation angled
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes