175156-1 | AMP

Receptacle, 0.5-1.42 mm², AWG 20-16, crimp connection, 175156-1

Order No.: 34P6082
EAN: 4099889633870
MPN:
175156-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1380 € *
Available: 0 pcs.
Available in 5 Days: 10,079 pcs.
Leadtime: 1 Week **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.1380 €
4000 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 175156-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 50 VAC, 300 VAC, Insulation Resistance: 1000, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 12 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Tab Width: 1.2 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.42 mm², Accepts Wire Insulation Diameter Range: 1.7 - 3.3 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-16
Insulation diameter 1.7-3.3 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.5-1.42 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes