175091-1 | AMP

Receptacle, 2.0-3.0 mm², AWG 14-12, crimp connection, tin-plated, 175091-1

Order No.: 35P9299
EAN: 4099889640519
MPN:
175091-1
Series: Econseal
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1476 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1476 €

Contacts for motor vehicles, 175091-1, AMP

Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 4.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 2 - 3 mm², Wire Size Search: 2 mm², 2.5 mm², 3 mm², Wire Size Search: 13 AWG, 14 AWG, Wire Insulation Diameter: 2.9 - 3.8 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 14-12
Insulation diameter 2.9-3.8 mm
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Cable cross-section 2.0-3.0 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes