1743654-1 | TE Connectivity

Receptacle, 0.3-0.5 mm², AWG 22-20, crimp connection, tin-plated, 1743654-1

Order No.: 36P1817
EAN: 4099889642896
MPN:
1743654-1
Series: Multilock
TE Connectivity
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Available in 5 Days: 64,710 pcs.
Leadtime: 1 Week **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0988 €
10000 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1743654-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.3 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 22 - 20 AWG, Wire Size: 0.3 -0.5 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Insulation Diameter: 1.5 - 1.7 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 22-20
Insulation diameter 1.5-1.7 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.3-0.5 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes