Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 14 AWG, Wire Size: 0.51 – 2.08 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece/Carton
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 20 to 14 | |
Suitable for | 4.75 x 0.51 mm | |
Isolated | No | |
Length | 17.2 mm | |
Cable cross-section | 0.51 to 2.08 mm² | |
Material | brass, tin-plated |
Country of origin | TH |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available