173716-2 | AMP

Receptacle, 0.3-0.5 mm², AWG 22-20, crimp connection, gold-plated, 173716-2

Order No.: 36P1750
EAN: 4099889642360
MPN:
173716-2
Series: Multilock
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.3451 €

Contacts for motor vehicles, 173716-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1 mm, Automotive terminal Interface Plating: Gold (Au), Contact Termination Area Plating Material: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.3 - 0.5 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, Wire Insulation Diameter: 1.8 - 2 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 22-20
Insulation diameter 1.8-2 mm
Contact connection crimp connection
Contact material gold
Contact surface Connection range gold-plated
contact surface gold-plated
Cable cross-section 0.3-0.5 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes