173633-2 | AMP
Tab, 0.3 mm², AWG 22, crimp connection, tin-plated, 173633-2
Contacts for motor vehicles, 173633-2, AMP
Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.3 mm², Wire Size Search: 0.3 mm², Wire Size Search: 22 AWG, 23 AWG, Wire Insulation Diameter: 1.4 - 1.9 mm, Operating Temperature Range: -30 - 105 °C.
Version | tab | |
AWG cross-section | AWG 22 | |
Insulation diameter | 1.4-1.9 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.3 mm² |
Country of origin | TH |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |