1734715-2 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 1734715-2

Order No.: 37P3098
EAN: 4099889820102
MPN:
1734715-2
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
14.7084 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
117 pcs.
14.7084 €

RJ45-jack, 1734715-2, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 5, Port configuration: Multiple Ports, Port matrix configuration: 2x4, Connector contact density: Standard, Multiple port configuration: Stacked, Shield Material: Brass, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, PCB contact termination area plating material: Tin, Contact current rating (Max): 1 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 0.38 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.25 mm, Panel mount feature: Without, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: High Temperature Thermoplastic, PCB thickness (recommended): 1.6 mm, Connector height: 25.3 mm, Operating temperature range: -40-70 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 9, Packaging method: Box & Tube, Tube

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes