1734510-1 | AMP

1734510-1

Order No.: 37P2403
EAN: 4099889814392
MPN:
1734510-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Available in 5 Days: 9,145 pcs.
Leadtime: 1 Week **
Total Price:
1.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
58 pcs.
1.4756 €

USB Connectors, 1734510-1, AMP

Integral Locking Latch: Without, USB Connector Type: B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 5, Shell Plating Finish: Matte, Connector Profile: Mini, Shell Plating Material: Tin over Nickel, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Through Hole - Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: Straight Leg, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): .8 mm, Housing Color: Black, PCB Thickness (Recommended): 1.6 mm, Soldering Temperature (Max): 240 °C, Mating Cycles (Max): 5000, Operating Temperature Range: -40 – 85 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 95

Technical specifications
Version B socket
Contact connection solder connection
Assembly PCB mounting
Pin number 5 pole
USB Standard USB 2.0
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes