1734366-3 | TE Connectivity

1734366-3

Order No.: 37P2406
EAN: 4099889814408
MPN:
1734366-3
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
0.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.7616 €

USB Connectors, 1734366-3, TE Connectivity

USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Mounting Legs: 2, Number of Ports: 1, Number of Positions: 4, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Through Hole-Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: Kinked Legs, Panel Mount Feature Type: Flange, Body Orientation: Vertical, Centerline (Pitch): 2 mm, 2.5 mm, Housing Color: Blue, PCB Thickness (Recommended): 1.6 mm, Soldering Temperature (Max): 240 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -40 – 80 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Tray, Packaging Quantity: 1200

Technical specifications
Version A socket
Contact connection solder connection
Assembly PCB mounting
Pin number 4 pole
USB Standard USB 2.0
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes