1734205-1 | TE Connectivity

1734205-1

Order No.: 37P2384
EAN: 4099889814286
MPN:
1734205-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.9401 €

USB Connectors, 1734205-1, TE Connectivity

Integral Locking Latch: Without, USB Connector Type: B, USB Version: 2.0, Connector & Housing Type: Plug, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 5, Offset: 0 mm, Connector Profile: Mini, Shell Plating Material: Nickel over Copper, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: 0.76 µm, Locating Posts: Without, PCB Mount Location: Cable Mount, PCB Connector Seating: Flush, PCB Mount Retention Type: None, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 0.8 mm, Housing Color: Black, Mating Cycles (Max): 5000, Operating Temperature Range: -40 – 85 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Bag, Packaging Quantity: 1000

Technical specifications
Version B plug
Assembly cable assembly
Pin number 5 pole
USB Standard USB 2.0
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes