1734100-7 | TE Connectivity
Pin header, 68 pole, pitch 1.27 mm, straight, black, 1734100-7
Unit Price (€ / pc.)
5.0694 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
PCB Connection System, 1734100-7, TE Connectivity
Board-to-Board, Printed Circuit Board, Standard, Vertical, 68 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Matte
- Housing Color: black
- Orientation: straight
- Number of positions: 68
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Insulation Resistance: 4 MΩ
- Centerline (Pitch): 1.27 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 4 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 68 pole | |
Grid | 1.27 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |