1734037-7 | AMP
Socket header, 68 pole, pitch 1.27 mm, angled, black, 1734037-7
Unit Price (€ / pc.)
6.4736 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
PCB Connection System, 1734037-7, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 68 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Matte
- Housing Color: black
- Orientation: angled
- Number of positions: 68
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Insulation Resistance: 4 MΩ
- Centerline (Pitch): 1.27 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 4 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 68 pole | |
Grid | 1.27 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |