1734035-1 | AMP

USB chassis connector type Mini-B, SMD, angled

Order No.: 37P2397
EAN: 4099889814378
MPN:
1734035-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 777 pcs.
Leadtime: 4 Weeks **
Total Price:
0.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9163 €

Mini-B-Socket, 1734035-1, AMP

Integral Locking Latch: Without, USB Connector Type: B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 5, Offset: 0 mm, Connector Profile: Mini, Shell Plating Material: Nickel, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: With, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: SMT Hold-Down, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): .8 mm, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 5000, Operating Temperature Range: -40 – 85 °C,-40 – 85 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 150

Technical Data

  • Assembly: PCB assembly
  • Pin number: 5-pole
  • USB Standard: USB 2.0
  • Contact connection: SMT
Technical specifications
Version mini B socket
Contact connection SMD
Assembly PCB mounting
Pin number 5 pole
USB Standard USB 2.0
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes