172781-4 | AMP

Pin contact, 0.05-0.15 mm², AWG 30-26, crimp connection, 172781-4

Order No.: 34P6276
EAN: 4099889634020
MPN:
172781-4
Series: AMP-IN
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0262 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75000 pcs.
0.0262 €

Wire-to-board connector contact, 172781-4, AMP

Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Insulation Resistance: 1000 MΩ, Contact Base Material: Brass, Contact Type: Pin, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 2 A, 2.5 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.1 - 1.8 mm, Wire Size: 30 - 26 AWG, Wire Size: 0.05 - 0.15 mm², Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 30-26
Insulation diameter 1.1-1.8 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.05-0.15 mm²
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes