172520-7 | AMP
Plug housing, 7 pole, pitch 2.5 mm, straight, natural, 172520-7
Unit Price (€ / pc.)
0.1571 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
PCB Connection System, 172520-7, AMP
Wire-to-Board, Printed Circuit Board, 7 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 7
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Connection plating | pre-tinned | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | pre-tinned | |
Rated voltage | 250 V | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |