172520-4 | AMP
Pin header, 4 pole, pitch 2.5 mm, straight, natural, 172520-4
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Available in 5 Days: 848,607 pcs.
Leadtime: 1 Week **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.0714 €
6000 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 172520-4, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon - GF
- Housing Color: natural
- Orientation: straight
- Number of positions: 4
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | solder pin | |
Connection plating | pre-tinned | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | pre-tinned | |
Rated voltage | 250 V | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |