1719532-5 | AMP

Receptacle, 0.75-1.0 mm², AWG 18-17, crimp connection, gold-plated, 1719532-5

Order No.: 36P1302
EAN: 4099889641790
MPN:
1719532-5
Series: MQS
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Available in 5 Days: 17,348 pcs.
Leadtime: 1 Week **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1440 €

Contacts for motor vehicles, 1719532-5, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 18 AWG, Wire Size: 0.75 - 1 mm², Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.4 - 2 mm, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 18-17
Insulation diameter 1.4-2 mm
Contact connection crimp connection
Contact material copper
contact surface gold-plated
Cable cross-section 0.75-1.0 mm²
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes