1718758-1 | TE Connectivity

Tab, 0.35 mm², AWG 22, crimp connection, tin-plated, 1718758-1

Order No.: 35P9775
EAN: 4099889641394
MPN:
1718758-1
Series: MCON
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1690 €

Flat connector, 1718758-1, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 24 - 22 AWG, Wire Size: 0.35 mm², Wire Size Search: 22 AWG, Wire Size Search: 0.3 mm², 0.35 mm², Wire Insulation Diameter: 1.1 - 1.75 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version tab
AWG cross-section AWG 22
Insulation diameter 1.1-1.75 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.35 mm²
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes