1718329-1 | AMP
Adapter for faston plug housing, 1718329-1
Unit Price (€ / pc.)
7.8183 € *
Available: 21 pcs.
Leadtime: 15 Weeks **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
6.8901 €
100 pcs.
6.0333 €
250 pcs.
5.8072 €
1000 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, 1718329-1, AMP
Accessory type: Alignment plate, Connector system: Wire-to-Board,Wire-to-Wire, Number of positions: 39, 62, Material: PBT GF, Color: black, Operating temperature range: -40-140 °C, UL flammability rating: UL 94-HB.
Technical Data
- Version: Adapter
- Suitable for: Tab housing
Technical specifications
Suitable for | faston plug housing | |
Accessory Type | adapter |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |