1718328-1 | AMP
Mounting clamp for faston plug housing, 1718328-1
Unit Price (€ / pc.)
2.2967 € *
Available: 38 pcs.
Leadtime: 15 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
25 pcs.
1.9635 €
100 pcs.
1.7850 €
250 pcs.
1.7017 €
1000 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clip, 1718328-1, AMP
Accessory type: mounting clip, Connector system: Wire-to-Wire, Material: PBT GF, Color: red, Operating temperature range: -40-140 °C, UL flammability rating: UL 94-HB.
Technical Data
- Version: Fixing slide
- Suitable for: Tab housing
Technical specifications
Suitable for | faston plug housing | |
Accessory Type | mounting clamp |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |