1703806-1 | TE Connectivity
Mounting clamp for faston plug housing, 1703806-1
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Available in 5 Days: 137 pcs.
Leadtime: 1 Week **
Mounting clip, 1703806-1, TE Connectivity
Automotive connector accessory type: alignment plate, Connector system: Wire-to-Board, Wire-to-Wire, Number of positions: 15, 22, Primary product material: PBT GF, Primary product color: black, Operating temperature range: -40-140 °C, UL flammability rating: UL 94-HB.
Technical specifications
Suitable for | faston plug housing | |
Accessory Type | mounting clamp |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |