1670364-1 | TE Connectivity
Cover cap for socket housing, 1670364-1
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Cable exit cover, 1670364-1, TE Connectivity
Accessory type: cover-cable exit, Strain relief: with, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 2, 6, 7, 8, Cable exit angle: 180 (In-Line), Color: black, Material: PA, Cable bundle diameter: 14.1 mm, Operating temperature range: -40-120 °C, UL flammability rating: UL 94V-0.
Technical Data
- Version: Cable exit cover
- Suitable for: Socket housing
Technical specifications
Suitable for | socket housing | |
Accessory Type | cover cap |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |