1670057-1 | TE Connectivity

Cover cap for sealed connector, 1670057-1

Order No.: 36P4023
EAN: 4099889908800
MPN:
1670057-1
Series: HDSCS
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 1,720 pcs.
Leadtime: 1 Week **
Total Price:
0.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
0.5831 €

Cable ecxit cover, 1670057-1, TE Connectivity

Protection and strain relief accessory type: cover-cable exit, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 2, 6, 7, 8, Cable exit angle: 90° (right angle), Primary product color: black, Primary product material: PA, Strain relief: with, Cable bundle diameter: 14.1 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94V-0.

Technical specifications
Suitable for sealed connector
Accessory Type cover cap
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes