3-1825136-1 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, silver-plated, 3-1825136-1

Order No.: 19G1778
EAN: 4099889181487
MPN:
3-1825136-1
A101SCWZQ04
Series: Gemini A
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Available in 5 Days: 282 pcs.
Leadtime: 1 Week **
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
15 pcs.
5.8905 €
90 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 3-1825136-1, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Environmental, Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: Yes, Toggle Length: 10.4 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Connection solder connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 5 A/120 VAC, 28 VDC
Shift position On-On
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead