1648206-1 | ELCON
Socket header, 29 pole, pitch 3.81 mm, straight, black, 1648206-1
Order No.: 36P8813
EAN: 4099889949018
MPN:
1648206-1
298-08-01100
Unit Price (€ / pc.)
13.4232 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: 1 Week **
Total Price:
13.42 € *
Price list
Quantity
Price per unit*
10 pcs.
13.4232 €
40 pcs.
11.1027 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1648206-1, TE Connectivity
Wire-to-Wire, Wire & Cable, 29 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 29
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 3.81 mm
- Row-to-Row Spacing: 3.81 mm [0.15 in]
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 150 V | |
Rated current | 35 A | |
Orientation | straight | |
Pin number | 29 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |