164153-000 | Raychem

Heat shrink cable transition, T-shape, S1 (13.2/13.21 mm), S2 (6.9/6.91 mm), 164153-000

Order No.: 34P5276
EAN: 4099891282370
MPN:
164153-000
301A022-25/225-0
Raychem
default L
Image may differ
Unit Price (€ / pc.)
47.3977 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
47.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
47.3977 €

Heat shrink boot, 164153-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version T-shape
Flammable Yes
Colour black
contains glue inside Yes
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1.5 mm
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contains glue inside
Version
Colour
Wall thickness
min. operating temperature
max. operating temperature
Flammable
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contains glue inside
Version
Colour
Wall thickness
min. operating temperature
max. operating temperature
Flammable