Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1623728-8

  • ohmic resistance: 1.5 kΩ
  • Tolerance range: ±5 %
  • Power: 11 W

Order No. 39 P 6982

Manufacturer name

TE Connectivity

Manufacturer No.

1623728-8

piece
Total

€ 380.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1000 from 10000 from 20000 from 50000
Price* per piece € 0.7616 € 0.6545 € 0.6188 € 0.59143 € 0.55573
product.detail.add.UNDEFINED

Technical features

1.5 kΩ
±5 %
11 W
±200 ppm/K
-55 °C
350 °C

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1623728-8
Country of origin Germany
Customs tariff number 85332100
The above illustration may deviate
Other Core, Power Resistorsfor PC, BCHE 11 W 1K5 5%
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)