Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1623728-3

  • ohmic resistance: 10 Ω
  • Tolerance range: ±5 %
  • Power: 11 W

Order No. 39 P 6977

Manufacturer name

TE Connectivity

Manufacturer No.

1623728-3

piece
Total

€ 67.83

25 piece on Jan 23, 2019

Delivery:

scale from 100 from 300 from 500 from 1000
Price* per piece € 0.6783 € 0.6307 € 0.56763 € 0.47838
product.detail.add.UNDEFINED

Technical features

10 Ω
±5 %
11 W
±400 ppm/K
350
-55 °C
350 °C

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1623728-3
Country of origin USA
Customs tariff number 85332100
The above illustration may deviate
Other Core, Power Resistorsfor PC, BCHE 11 W 10R 5%
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)