3-1825136-5 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, silver-plated, 3-1825136-5

Order No.: 19G1780
EAN: 4099889181500
MPN:
3-1825136-5
A101SD9AV2Q04
Series: Gemini A
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 18 pcs.
Leadtime: 3 Weeks **
Total Price:
2.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1777 €

Toggle Switch, 3-1825136-5, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Vertical Right Angle, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 12.19 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Connection PCB connection
Design horizontal
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 5 A/120 VAC, 28 VDC
Shift position On-On
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead