1589060-4 | TE Connectivity

TE Connectivity 1589060-4

Order No.: 34P3018
EAN: 4099889709087
MPN:
1589060-4
QCM007SC2DC012P
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
251.6969 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
251.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
251.6969 €

Socket, 1589060-4, TE Connectivity

Prewired: Yes, Connector System: Wire-to-Panel, Sealable: Yes, Circular Connector Type: Receptacle, Factory Installed Backshell: Without, Number of Positions: 7, Contacts Preloaded: Yes, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: Aluminum 6061-T6, Circular Connector Insulation Material Type: LCP (Liquid Crystal Polymer),Polyphenylene Sulfide, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Panel Mount Feature Type: Flanged, Mating Retention: With, Centerline (Pitch): 0.64 mm, Wire Size: 30 AWG, Operating Temperature Range: -55 – 200 °C, Packaging Quantity: 1

Technical specifications
Version socket
Additional parts equipped
Shell Material polyamide
Assembly panel mounting
Orientation straight
Pin number 7 pole
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes