1582636002 | Raychem
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, black
Unit Price (€ / pck.)
32.2847 € *
Available: 0 pck.
Leadtime: 44 Weeks **
Heat shrink tubing, ATUM-6/2-0-30MM, Raychem
ATUM-6/2-0-30MM is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.
Features
- 3:1 and 4:1 Shrink ratio
- Tubing environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 2 mm | |
Inner diameter before shrinkage | 6 mm | |
contains glue inside | No | |
Length | 3.5 m | |
Material | polyolefine | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |