156869-000 | Raychem

End connector with heat shrink insulation, 2.0-4.0 mm², AWG 14 to 12, transparent blue, 37.7 mm

Order No.: 34P3357
EAN: 4099889604979
MPN:
156869-000
SGRS-2
Raychem
default L
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
2.7965 €

Splices, 156869 - 000, Raychem

Discrete Wire Type: Stranded, Splice Product Type: SolderGrip, Sealable: Yes, Splice Type: Stub Splice, Serrated: No, Number of Conductors: 4, Weight per Piece: 1.2 g, Splice Color: Red, Class: 1 & 2, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Insulation Support: With, Wire Size: 12 - 14 AWG, Wire Size: 4 - 2 mm², Splice Wire Insulation Diameter (Max): 4.5 mm, Wire Size: 4000 - 8000 CMA, Splice Overall Length: 37.7 mm, Fluid Resistance: Immersion, Operating Temperature Range: -40 - 125 °C, -40 - 125 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Box

Technical specifications
Version end connector
AWG cross-section AWG 14 to 12
Colour transparent blue
Isolated Yes
Length 37.7 mm
Cable cross-section 2.0-4.0 mm²
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Length
AWG cross-section
Material
Version
Colour
Isolated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Length
AWG cross-section
Material
Version
Colour
Isolated