1564982-1 | AMP

Receptacle, 0.2-0.35 mm², AWG 24-22, crimp connection, tin-plated, 1564982-1

Order No.: 35P8982
EAN: 4099889639872
MPN:
1564982-1
Series: AMP MCP
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.2213 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2213 €

Contacts for motor vehicles, 1564982-1, TE Connectivity

Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.6 mm, 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.2 - 0.35 mm², Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², Wire Insulation Diameter: 3.4 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-22
Insulation diameter 3.4 mm
Contact connection crimp connection
Contact material copper-nickel alloy
contact surface tin-plated
Cable cross-section 0.2-0.35 mm²
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes