1473247-1 | AMP

Cover cap for socket housing, 1473247-1

Order No.: 35P9870
EAN: 4099889907490
MPN:
1473247-1
Series: MQS
AMP
default L
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Available in 5 Days: 148 pcs.
Leadtime: 1 Week **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
40 pcs.
2.1182 €
250 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover assembly, 1473247-1, AMP

Accessory type: cover assembly, Strain relief: with, Connector system: Wire-to-Board, Wire-to-Device, Sealable: yes, Number of positions: 81, Cable exit angle: 90 (right angle), Color: black, Material: PBT GF, Operating temperature range: -40-120 °C.

Technical Data

  • Version: Cable exit cover
  • Suitable for: Socket housing
Technical specifications
Suitable for socket housing
Accessory Type cover cap
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes