1470648-1 | AMP

Socket, RJ50, 10 pole, 10P10C, Cat 3, solder connection, through hole, 1470648-1

Order No.: 37P3087
EAN: 4099889820041
MPN:
1470648-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.7973 €

RJ45 connector, 1470648-1, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Number of positions: 10, Modular jack latch orientation: Standard - latch down, Connector profile: Low, PCB contact termination area plating material: Tin-Lead, Contact current rating (Max): 1 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: .15 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.25 mm, Panel mount feature: Without, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: Thermoplastic, PCB thickness (recommended): 1.6 mm, Connector height: 11.5 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 4500, Packaging method: Box, Box & Tray

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 10P10C
Pin number 10 pole
RJ-Version RJ50
Logistics
Country of origin TH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes