Socket Contact, Phosphor bronze, Tin-plated, Crimp connection, Wire Size: 0.5 - 0.75 mm², AWG 20 - 18
Version | receptacle | |
AWG cross-section | AWG 20-18 | |
Insulation diameter | 1.3-1.9 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.5-0.75 mm² |
Country of origin | TW |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available