1452503-3 | AMP

Receptacle, 1.0-1.5 mm², AWG 17-15, crimp connection, silver-plated, 1452503-3

Order No.: 35P9719
EAN: 4099889640977
MPN:
1452503-3
Series: MCON
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.1214 €

Socket contact, 1452503-3, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Silver (Ag), Termination Method: Crimp, Wire Size: 1 - 1.5 mm², Wire Size Search: 15 AWG, 16 AWG, Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Insulation Diameter: 1.9 - 2.4 mm, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 17-15
Insulation diameter 1.9-2.4 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
contact surface silver-plated
Cable cross-section 1.0-1.5 mm²
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes