1445336-1 | AMP

Receptacle, 0.13-0.35 mm², AWG 26-22, crimp connection, tin-plated, 1445336-1

Order No.: 35P1594
EAN: 4099889636925
MPN:
1445336-1
Series: CST-100 II
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Available: 0 pcs.
Available in 5 Days: 14,740 pcs.
Leadtime: 1 Week **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.0583 €
9000 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1445336-1, TE Connectivity

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 4 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.89 - 1.65 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.13 -0.33 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 26-22
Insulation diameter 0.89-1.65 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.13-0.35 mm²
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes