Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 10 A, 1 Schließer, 24 VDC, Leiterplattenanschluss, AgNi 90/10

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 250 V

Order No. 25 G 1636

Manufacturer name

TE Connectivity

Series

SDT

Manufacturer No.

1419126-1
SDT-S-124DMR,000

piece
Total

€ 50.46

3270 piece on Jan 22, 2019

Delivery:

scale from 40 from 250 from 500 from 1000 from 2500 from 10000
Price* per piece € 1.2614 € 1.071 € 1.0234 € 0.9639 € 0.9044 € 0.8568
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
250 V
10 A
PCB
monostable
1.067 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series SDT
Manufacturer number 1419126-1
SDT-S-124DMR,000
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Apl Mini PCB Relays, SDT-S-124DMR,000
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)