Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 12 A, 1 Wechsler, 230 VAC, 0,74 VA, AgNi 90/10

  • Contact: 1 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2929

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

1419108-6
RT214730

piece
Total

€ 490.88

14143 piece on Jan 24, 2019

Delivery:

scale from 125 from 2500 from 5000 from 10000 from 25000 from 50000
Price* per piece € 3.927 € 3.9032 € 3.7009 € 3.451 € 3.2725 € 3.1416
product.detail.add.UNDEFINED

Technical features

1 Form C
230 V
400 V
12 A
PCB
monostable
32.5 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 1419108-6
RT214730
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT214730
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)