1416010-1 | TE Connectivity

Automotive relays 1 Form A (N/O), 12 V (DC), 37 Ω, 300 A, screw connection, 1416010-1

Order No.: 35P9532
EAN: 4099889364071
MPN:
1416010-1
V23132-A2001-B200
Series: HCR 150
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
65.5214 € *
Available: 0 pcs.
Available in 5 Days: 1,042 pcs.
Leadtime: 1 Week **
Total Price:
65.52 € *
Price list
Quantity
Price per unit*
2 pcs.
65.5214 €
7 pcs.
61.7253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive High Current Relays, 1416010-1, TE Connectivity

Product Classification: Relays - Automotive High Current Relays, Contact Switching Load (Min): 1000mA @ 5VDC, Rated Coil Voltage: 12 VDC, Coil Suppression: Resistor in Parallel, High Current Automotive Relay Coil Magnetic System: Monostable, DC, High Current Automotive Relay Coil Resistance: 37 Ω, Weight: 220 g, Contact Base Material: AgSnO2, High Current Automotive Relay Contact Current Class: >50A, High Current Automotive Relay Contact Arrangement: 1 Form A (NO), Mounting Type: Screw, Height: 45 mm, Environmental Category of Protection: RTIII, Mounting Brackets: With, High Power Relays (>75A): Yes

Technical specifications
Connection screw connection
Contact type 1 Form A (N/O)
Contact material Ag alloy
switching current 300 A
Coil voltage (DC) 12 V
Coil resistance 37 Ω
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes